Amphenol PT05A16-26SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 26 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05A16-26SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.