The PT05A22-41SX-P288 is a 41-contact cable mount circular connector with a maximum voltage rating of 600VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a straight body orientation and a termination method of solder. It is designed for use in applications where a high number of contacts are required, such as in industrial or commercial settings.
Amphenol PT05A22-41SX-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT05A22-41SX-P288 to view detailed technical specifications.
No datasheet is available for this part.