Circular connector featuring a straight, solder termination for 6 female contacts. Constructed with an aluminum shell and cadmium plating, this connector offers a robust design with a gold contact finish. It supports a maximum operating temperature of 125°C and a minimum of -55°C, meeting MIL-DTL-26482 standards. The connector is designed for box mounting and is environment-sealed.
Amphenol PT05E-10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05E-10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.