
Circular connector with 10 positions and 10 contacts, featuring a straight, male orientation for solder termination. Constructed with an aluminum body and shell, both plated in cadmium, and a copper alloy contact material with gold plating for optimal mating. This free-hanging, box-mount connector operates within a temperature range of -55°C to 125°C and offers environment-sealed ratings.
Amphenol PT05E-12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05E-12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.