Circular connector featuring 26 male solder cup contacts within a straight, aluminum shell, cadmium plated for durability. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and 600V voltage rating, operating across a -55°C to 125°C temperature range. Designed for box mounting with a free-hanging configuration, it accepts wire gauges from 24AWG to 20AWG and boasts gold-plated copper alloy contacts for reliable mating.
Amphenol PT05E-16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05E-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.