8-position, straight circular connector featuring a robust aluminum shell with cadmium plating and MIL-DTL-26482 Series I compliance. This receptacle offers female socket contacts made of gold-plated copper alloy, rated for 13A current and 1kV voltage. Designed for free-hanging or box mounting, it supports solder termination for wire gauges from 16 to 20 AWG and operates within a temperature range of -55°C to 125°C.
Amphenol PT05E-16-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05E-16-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.