32-position, male circular connector with straight orientation and solder termination. Features a copper alloy contact material with gold plating for superior conductivity, housed in an aluminum shell with cadmium finish. Designed for box mounting and free-hanging applications, this environmentally sealed component operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 specifications.
Amphenol PT05E-18-32P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05E-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.