The PT05SE-14-18S408 is an 18-contact circular connector with a box mount termination method and a straight body orientation. It features a maximum operating voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector has 18 terminals and a crimp termination method, with a single port and a receptacle gender. It is designed for use in general applications.
Amphenol PT05SE-14-18S408 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT05SE-14-18S408 to view detailed technical specifications.
No datasheet is available for this part.