This 55-position circular connector features gold contact plating and a current rating of 7.5A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is available in a bulk packaging configuration and is part of the MIL-DTL-26482 Series I, PT series. It is not radiation hardened and is rated for environment-resistant applications.
Amphenol PT05SE-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05SE-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.