The Amphenol PT05SE16-8PX-P288 is an 8-contact circular connector with a cable mount termination method and a straight body orientation. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector has a crimp termination method and a pin contact gender. It is designed for use in general applications and is a type of circular connector.
Amphenol PT05SE16-8PX-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT05SE16-8PX-P288 to view detailed technical specifications.
No datasheet is available for this part.