The PT05SE22-21SY-P288 is a 21-contact circular connector from Amphenol, designed for cable mount applications. It features a straight body orientation and a crimp termination method. The connector is rated for 1000VAC and operates within a temperature range of -55°C to 125°C. It has 21 terminals and a single port, with a plug gender of PL and a socket gender of SKT.
Amphenol PT05SE22-21SY-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT05SE22-21SY-P288 to view detailed technical specifications.
No datasheet is available for this part.