
The PT05SE24-61P-LC connector features a 61-contact male crimp termination with a gold-plated copper alloy contact and an aluminium body with cadmium plating. It is designed for free hanging, box mount applications and is rated for environment-resistant use. The connector is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk quantities.
Amphenol PT05SE24-61P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging, Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05SE24-61P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.