Amphenol PT06A-10-98P(470) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | PT06A |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06A-10-98P(470) to view detailed technical specifications.
No datasheet is available for this part.