10-position circular connector featuring a straight, female plug with solder termination. This military-style connector boasts a durable aluminum alloy shell with cadmium plating, housing copper alloy contacts with gold plating for reliable mating. Operating across a wide temperature range of -55°C to 125°C, it offers a 600V AC voltage rating and includes strain relief for secure cable mounting.
Amphenol PT06A-12-10S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A-12-10S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.