MIL-DTL-26482 Series I, PT circular connector featuring a straight, male configuration with 14 gold-plated copper alloy contacts. This free-hanging, cable-mount connector utilizes a cadmium-plated aluminum shell (size 12) for robust performance. It operates within a temperature range of -55°C to 125°C and supports a current rating of 7.5A, with solder termination.
Amphenol PT06A-12-14P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
