Amphenol PT06A-12-3PY technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-3PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.