Circular connector with 3 female socket contacts, designed for solder termination. Features an aluminum shell with cadmium plating and a straight orientation. Rated for 13A current and operates within a temperature range of -55°C to 125°C. Compliant with MIL-DTL-26482 standards, this free-hanging, cable-mount connector offers a robust solution for demanding applications.
Amphenol PT06A-12-3SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-3SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.