Amphenol PT06A-12-4S(470) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT06A |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06A-12-4S(470) to view detailed technical specifications.
No datasheet is available for this part.