
12-position, straight, male circular connector featuring solder pin contacts with gold plating. This MIL-DTL-26482 Series I plug offers a 600V voltage rating and 13A current rating, with a temperature range of -55°C to 125°C. The aluminum alloy shell, size 14, is cadmium plated and designed for free-hanging, cable mounting. Suitable for wire gauges 20-24AWG.
Amphenol PT06A-14-12P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Length | 40.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.