Circular connector featuring 12 male pin contacts with gold-plated copper material and a straight, solder termination. This general-purpose, free-hanging connector boasts a durable aluminum shell, black rubber insulation, and a metal package, rated for 600V AC and operating temperatures from -55°C to 125°C. It adheres to MIL-DTL-26482 Series I standards and is RoHS compliant.
Amphenol PT06A-14-12P(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Pin |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-14-12P(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
