
15-contact, female circular connector featuring a straight, solder termination. This MIL-DTL-26482 Series I plug offers a 13A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum alloy shell and cadmium plating, it utilizes gold-plated copper alloy contacts. Designed for free-hanging, cable mounting, this component is UL approved.
Amphenol PT06A-14-15S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
