This 18-contact circular connector is designed for cable mounting and features a maximum operating voltage of 600VAC and a maximum current rating of 5A. It has a temperature range of -55°C to 125°C and is suitable for general applications. The connector is a type of circular connector with a straight body orientation and a termination method of solder.
Amphenol PT06A-14-18P439 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06A-14-18P439 to view detailed technical specifications.
No datasheet is available for this part.