Circular connector featuring 19 female solder termination contacts within a straight, aluminum shell. This general-purpose connector, designed for cable mounting, boasts a 7.5A current rating and a 600V voltage rating. It adheres to MIL-DTL-26482 military standards and utilizes copper alloy contacts with gold plating for reliable connectivity. The aluminum body is finished with cadmium and chromate plating.
Amphenol PT06A-14-19SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-19SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.