Amphenol PT06A-16-26P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A-16-26P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.