26-position, straight, female receptacle connector designed for MIL-DTL-26482 Series I applications. Features a robust aluminum alloy shell with cadmium plating and gold-plated copper alloy socket contacts. Rated for 7.5A current and 600V AC, operating within a temperature range of -55°C to 125°C. This free-hanging, cable-mount connector utilizes solder termination and is UL approved.
Amphenol PT06A-16-26S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.