32-position, female socket circular connector featuring a straight orientation and solder termination. This MIL-DTL-26482 Series I compliant component offers a 600V AC voltage rating and operates within a temperature range of -55°C to 125°C. It boasts gold-plated copper alloy contacts for reliable mating and a durable black aluminum metal shell with a strain relief. Designed for free-hanging mounting, this unshielded connector is RoHS compliant and UL approved.
Amphenol PT06A-18-32S(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-18-32S(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.