
24-position male circular connector with straight orientation, designed for cable mounting. Features copper alloy male pin contacts with gold plating, rated for 7.5A current and 600V AC. Constructed with an aluminum shell plated in cadmium, meeting MIL-DTL-26482 Series I standards. Operates within a temperature range of -55°C to 125°C, with solder termination.
Amphenol PT06A-20-24P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
