This Amphenol PT06A-20-25SZ(025) is a 25-contact circular connector with a straight body orientation and solder termination. It features a maximum operating voltage of 600VAC and a temperature range of -55 to 125°C. The connector is designed for cable mount applications and has a plug gender of PL and a socket gender of SKT.
Amphenol PT06A-20-25SZ(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT06A-20-25SZ(025) to view detailed technical specifications.
No datasheet is available for this part.