Circular connector featuring 34 female socket contacts with gold-plated copper alloy contacts. This straight, cable mount connector offers a 7.5A current rating and 600V AC voltage rating. Constructed with an aluminum shell and cadmium plating, it operates within a -55°C to 125°C temperature range and includes strain relief. Meeting MIL-DTL-26482 Series I standards, it is suitable for solder termination.
Amphenol PT06A-22-34S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-22-34S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.