Amphenol PT06A-22-55P(476) technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-22-55P(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.