Amphenol PT06A-22-7PW(SR) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Manufacturer Series | PT06A |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06A-22-7PW(SR) to view detailed technical specifications.
No datasheet is available for this part.