61-position circular connector with female solder cup contacts, featuring gold-plated copper alloy contacts and a straight cable mount orientation. This connector utilizes a robust aluminum shell with cadmium plating and a green rubber insulation material. Designed for demanding applications, it boasts a 7.5A current rating and a 600V voltage rating, adhering to MIL-DTL-26482 standards. Suitable for wire gauges from 20AWG to 24AWG.
Amphenol PT06A-24-61S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Operating Supply Voltage | 1kV |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-24-61S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.