Amphenol PT06A-8-33PW(023) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol PT06A-8-33PW(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.