MIL Series circular connector featuring a robust aluminum shell with electroless nickel plating. This female connector offers 4 gold-plated copper alloy contacts, rated for 7.5A current and 600V voltage. Designed for free-hanging, cable mounting with a straight orientation, it operates across a temperature range of -55°C to 125°C. Termination is via solder, accommodating wire gauges from 20AWG to 24AWG, and complies with MIL-DTL-26482 standards.
Amphenol PT06A-8-4S(424) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-8-4S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.