
Circular connector featuring 4 female solder termination contacts within a straight, cable-mounted configuration. Constructed with an aluminum shell and body, both plated in cadmium, this connector offers a current rating of 7.5A and operates across a temperature range of -55°C to 125°C. Meeting MIL-DTL-26482 standards, it includes integrated strain relief and a shell size of 8.
Amphenol PT06A-8-4SW(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-8-4SW(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
