Amphenol PT06A-8-82P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A-8-82P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.