Amphenol PT06A-U10-6P(476) technical specifications.
| Contact Gender | Male |
| Number of Positions | 6 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-U10-6P(476) to view detailed technical specifications.
No datasheet is available for this part.