The PT06A12-10S-476 is a 10-position female connector manufactured by Amphenol. It features an aluminium shell and body material, with gold-plated copper contacts. The connector is designed to meet the MIL-DTL-26482 military standard and is available in bulk packaging. It is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |