3-position female circular connector featuring a straight, free-hanging orientation. This plug utilizes socket contacts made of copper alloy with gold plating, rated for 13A and 1kV AC. The durable aluminum shell, size 12, houses rubber insulation and is designed for solder termination. Operating across a wide temperature range of -55°C to 125°C, this connector meets MIL-DTL-26482 standards and is UL approved.
Amphenol PT06A12-3S-470 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A12-3S-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.