Amphenol PT06A14-15S-476 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 15 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A14-15S-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.