Amphenol PT06A18-11P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 11 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PT06 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A18-11P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.