The PT06A20-24SY-P288 is a 24-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 600VAC and has a single port.
Amphenol PT06A20-24SY-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06A20-24SY-P288 to view detailed technical specifications.
No datasheet is available for this part.