This 26-contact male cable connector features an aluminium body with cadmium plating, copper alloy and copper contacts with gold plating. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and does not comply with Reach SVHC regulations.
Amphenol PT06A20-26P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A20-26P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
