Amphenol PT06A24-61SSR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 61 |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06A24-61SSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.