The PT06CE-12-10S(SR) is a 10-position female circular connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features gold contact plating and is rated for environment-resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PT series. It is suitable for free-hanging or cable mounting and is not radiation hardened.
Amphenol PT06CE-12-10S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-12-10S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.