The PT06CE-22-36SX(025) is a 36-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for 600VAC and operates within a temperature range of -55°C to 125°C.
Amphenol PT06CE-22-36SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 36 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT06CE-22-36SX(025) to view detailed technical specifications.
No datasheet is available for this part.