
This 19-contact circular connector features a copper alloy contact material with gold plating and a circular contact shape. It has a green housing color and is designed for free-hanging or cable mounting. The connector is rated for operation between -55°C and 125°C and is part of the MIL-DTL-26482 Series I, PT series. It is available in bulk packaging and has a cadmium shell finish and aluminum shell material.
Amphenol PT06CE14-19S-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Length | 37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE14-19S-LC to view detailed technical specifications.
No datasheet is available for this part.
