
This circular cable mount connector features 27 contacts and a maximum voltage rating of 600VAC. It has a straight body orientation and a crimp termination method. The connector is designed for operation between -55°C and 125°C. It is a cable mount type connector with a product length of 43.35mm and a product depth and height of 38.5mm.
Amphenol PT06CP-20-27SY-(476)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 27 |
| Number of Ports | 1 |
| Product Length (mm) | 43.35 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT06CP-20-27SY-(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.