
Circular connector with 5 male pin contacts, featuring a straight, cable-mount orientation and solder termination. Constructed with an aluminum body and shell, plated in cadmium, and a metal package. Contact material is copper alloy with gold plating, ensuring a gold mating finish. Rated for 600V AC, with an operating temperature range of -55°C to 125°C, and meets MIL-DTL-26482 standards. Environmentally sealed and resistant, this unshielded connector is designed for general applications.
Amphenol PT06E-10-5P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-10-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
