
This MIL-DTL-26482 Series I, PT circular connector features a female socket contact configuration with 4 positions and 4 contacts. It boasts a 13A current rating and a 600V voltage rating, with contacts made from copper alloy and plated in gold. The straight, free-hanging connector has an aluminium shell with cadmium plating, a length of 32.15mm, and operates within a temperature range of -55°C to 125°C. Termination is via solder, and it accommodates wire gauges from 16AWG to 20AWG.
Amphenol PT06E-12-4S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-12-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
